• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Incremental Rotary encoder 1 pc(s) RA3110 Magnetic 42 mm Piece

Image similar
Packaging type
Piece
Product type
Rotary encoder
Model
Incremental
Min. operating voltage
4.75 V DC
Max. operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm RA3110 single-sided open hollow shaft rotary encoder

  • Single-sided open hollow shaft rotation controller
  • Shaft diameter: 12 mm
  • Resolution 1...10000
  • IO link
  • M12 plug connection

Technical specifications

  • Dimensions [mm]: Ø 42 / L = 79.5
  • Sampling system: Magnetic
  • Resolution: 1...10000; (configurable; factory setting: 1024) dashes
  • Operational principle-Rotary encoder: Incremental
  • Accuracy of encoder angle [°]: 0.1
  • IO-Link Revision: 1.1
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Ambient temperature-1 [°C]: -40...85
  • Tightening torque [Nm]: < 0.7; (fixing screw)
  • Mounting flange: Ø 42 mm
  • Operating voltage [V]: 4.75... 30 DC
  • Reference temperature torque [°C]: 20
  • Mounting depth of shaft [mm]: 22
  • Electrical version HTL/TTL
  • Weight [g]: 372,900
  • Communication interface: IO-Link
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -40...85
  • Max. Initial torque [Nm]: 5
  • Max. Axial shaft offset [mm]: 0.5
  • Max. Standby delay time [ms]: 500
  • Max. Electrical speed [rpm]: 6000
  • Max. Mechanical rotational speed [rpm]: 6000
  • Max. Permissible relative humidity [%]: 95; (condensation not permitted)
  • Min Process cycle time [ms]: 2.3
  • MTTF: 292
  • Parameterization options: Resolution; rotational direction; HTL; TTL
  • Phase offset A and B [°]: 90
  • Switching frequency [kHz]: 1000
  • PROTECTION CLASS IP 68; IP 69K
  • Protection class III
  • SIO mode: Yes
  • Plug connection: Pin layout: 0063 - Connector: 1 x M12, Axial; Coding: A; Body of grip: 1.4401 (stainless steel / 316)
  • Current consumption: < 150
  • Rotation type: Incremental / single turn
  • Reverse polarity protection: Yes
  • Shaft design: Open hollow shaft on one side
  • Shaft diameter [mm]: 12
  • Shaft material 1.4112 (stainless steel/440B)
Packaging type

Piece

Product type

Rotary encoder

Type

RA3110

Model

Incremental

Technology

Magnetic

Min. operating voltage

4.75 V DC

Max. operating voltage

30 V DC

Operating voltage

4.75 - 30 V DC

Interfaces

IO-Link

Connector

M12

Orientation (connectors)

Axial

No. of rotations

1

Steps per cycle

10000

Impulses per cycle (max.)

10000

Flange diameter

42 mm

Shaft type

Hollow shaft

Shaft depth

22 mm

Shaft Ø

12 mm

Material (sleeve)

Stainless steel

Material (shaft)

Stainless steel

Enclosure material

Stainless steel

Accuracy

0.1°

Min. temperature

-40 °C

Max. temperature

85 °C

IP68

IP69K

Length

79.5 mm

(Ø)

42 mm

Dim

(Ø x L) 42 mm x 79.5 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321261 ifm Electronic Incremental Rotary encoder 1 pc(s) RA3110 Magnetic 42 mm Piece

User & Safety Instructions

User & Safety Instructions 3321261 ifm Electronic Incremental Rotary encoder 1 pc(s) RA3110 Magnetic 42 mm Piece

Description

Ifm RA3110 single-sided open hollow shaft rotary encoder

This text is machine translated.