• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Incremental Rotary encoder 1 pc(s) RA3501 Magnetic 36.5 mm

Image similar
Product type
Rotary encoder
Model
Incremental
Min. operating voltage
4.75 V DC
Max. operating voltage
30 V DC
Connector
Cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm RA3501 Open hollow shaft encoder on one side

  • Defined pulse sequence for reliable speed detection
  • For precise position determination and path measurement
  • High shock and vibration resistance thanks to the magnetic scanning principle
  • Resolution freely programmable from 1 ... 10,000
  • Convenient communication and parameterization via IO-Link

Technical specifications

  • Dimensions [mm]: Ø 36.5 / L = 58.5
  • Sampling system: Magnetic
  • Resolution: 1...10000; (configurable; factory setting: 1024) dashes
  • Operational principle-Rotary encoder: Incremental
  • Accuracy of encoder angle [°]: 0.1
  • IO-Link Revision: 1.1
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Ambient temperature-1 [°C]: -40...80
  • Tightening torque [Nm]: < 0.7; (fixing screw)
  • Mounting flange: Ø 36.5 mm
  • Standby delay time [s]: 0.5
  • Operating voltage [V]: 4.75... 30 DC
  • Reference temperature torque [°C]: 20
  • Mounting depth of shaft [mm]: 18
  • Electrical version HTL/TTL
  • Weight [g]: 318,500
  • Cable: 2 m, Ø 4.9 mm; radial, also Axial usable; 5 x 0.14 mm²
  • Communication interface: IO-Link
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -40...80
  • Max. Initial torque [Nm]: 1
  • Max. Axial shaft offset [mm]: 0.5
  • Max. Electrical speed [rpm]: 12000
  • Max. Mechanical rotational speed [rpm]: 12000
  • Max. Permissible relative humidity [%]: 95; (condensation not permitted)
  • Min Process cycle time [ms]: 2.3
  • MTTF: 292
  • Parameterization options: Resolution; rotational direction; HTL; TTL
  • Phase offset A and B [°]: 90
  • Switching frequency [kHz]: 1000
  • IP 65; IP 66; (housing side: IP 67; shaft side: IP 64)
  • Protection class III
  • SIO mode: Yes
  • Current consumption: < 150
  • Reverse polarity protection: Yes
  • Shaft design: Open hollow shaft on one side
  • Shaft diameter [mm]: 6
  • Shaft material: Stainless steel
Product type

Rotary encoder

Type

RA3501

Model

Incremental

Technology

Magnetic

Min. operating voltage

4.75 V DC

Max. operating voltage

30 V DC

Operating voltage

4.75 - 30 V DC

Interfaces

IO-Link

Connector

Cable

Cable length

2 m

Orientation (connectors)

Radial

Steps per cycle

1024

Flange diameter

36.5 mm

Shaft type

Hollow shaft

Shaft depth

18 mm

Shaft Ø

6 mm

Material (sleeve)

Aluminium

Material (shaft)

Non-corrosive steel

Enclosure material

Stainless steel

Accuracy

0.1°

Min. temperature

-40 °C

Max. temperature

80 °C

IP65

IP66

Length

58.5 mm

Height

58.5 mm

(Ø)

36.5 mm

Dim

(Ø x H) 36.5 mm x 58.5 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3320439 ifm Electronic Incremental Rotary encoder 1 pc(s) RA3501 Magnetic 36.5 mm

User & Safety Instructions

User & Safety Instructions 3320439 ifm Electronic Incremental Rotary encoder 1 pc(s) RA3501 Magnetic 36.5 mm

Description

Ifm RA3501 Open hollow shaft encoder on one side

This text is machine translated.