• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Incremental Rotary encoder 1 pc(s) RB3110 Magnetic 42 mm Piece

Image similar
Packaging type
Piece
Product type
Rotary encoder
Model
Incremental
Min. operating voltage
4.75 V DC
Max. operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Rotary encoder

Type

RB3110

Model

Incremental

Technology

Magnetic

Min. operating voltage

4.75 V DC

Max. operating voltage

30 V DC

Operating voltage

4.75 - 30 V DC

Interfaces

IO-Link

Connector

M12

Orientation (connectors)

Axial

No. of rotations

1

Steps per cycle

10000

Impulses per cycle (max.)

10000

Flange diameter

42 mm

Shaft type

Solid shaft

Shaft depth

22 mm

Shaft Ø

10 mm

Material (sleeve)

Stainless steel

Material (shaft)

Stainless steel

Enclosure material

Stainless steel

Accuracy

0.1°

Min. temperature

-40 °C

Max. temperature

85 °C

IP68

IP69K

Length

107.9 mm

(Ø)

42 mm

Dim

(Ø x L) 42 mm x 107.9 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321239 ifm Electronic Incremental Rotary encoder 1 pc(s) RB3110 Magnetic 42 mm Piece

User & Safety Instructions

User & Safety Instructions 3321239 ifm Electronic Incremental Rotary encoder 1 pc(s) RB3110 Magnetic 42 mm Piece