
Image similar
Piece
Rotary encoder
RB3500
Incremental
Magnetic
4.75 V DC
30 V DC
4.75 - 30 V DC
IO-Link
Cable
2 m
Radial
10000
10000
36.5 mm
Solid shaft
6 mm
Aluminium
Non-corrosive steel
Stainless steel
0.1°
-40 °C
80 °C
IP65
IP66
65 mm
36.5 mm
(Ø x L) 36.5 mm x 65 mm
Yes
1 pc(s)
not relevant
Datasheet 3320373 ifm Electronic Incremental Rotary encoder 1 pc(s) RB3500 Magnetic 36.5 mm Piece
User & Safety Instructions 3320373 ifm Electronic Incremental Rotary encoder 1 pc(s) RB3500 Magnetic 36.5 mm Piece