• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Directional valve SXE0573-Z50-00K 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

174 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Directional valve

Operating temperature

-15 °C (min)

Min. operating temperature

-15 °C

Manufacturer part #

SXE0573-Z50-00K

Dim

(L x W x H) 191 x 42 x 89 mm

Operating medium

Compressed air

Width

42 mm

Height

89 mm

Length

191 mm

Flow (max.)

1230 l/min

Max. ambient temperature

+80 °C

Min. ambient temperature

-15 °C

Documents & Downloads

Datasheet

Datasheet 3298688 IMI NORGREN Directional valve SXE0573-Z50-00K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3298688 IMI NORGREN Directional valve SXE0573-Z50-00K 1 pc(s)

Description

Valve SXE0573-Z50-00K 5/2-way valve

This text is machine translated.

More interesting products

(*All information is plus legal VAT)