• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Magnetic valve V405533A-X0070 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

240 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Magnetic valve

Max. operating pressure

16 bar

Enclosure material

Aluminium (die-cast)

Operating temperature

-15 °C (min)

Manufacturer part #

V405533A-X0070

Operating pressure (min.)

0.9 bar

Min. operating temperature

-15 °C

Width

18.5 mm

Height

35 mm

Length

115 mm

IP65

Max. ambient temperature

+80 °C

Min. ambient temperature

-15 °C

Flow (max.)

570 l/min

Documents & Downloads

Datasheet

Datasheet 3297021 IMI NORGREN Magnetic valve V405533A-X0070 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3297021 IMI NORGREN Magnetic valve V405533A-X0070 1 pc(s)

Description

Mini ISO valve

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)