• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Magnetic valve V44A513D-C313A 24 V DC 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Magnetic valve

Operating voltage

24 V DC

Max. operating pressure

10 bar

Enclosure material

Aluminium (die-cast)

Manufacturer part #

V44A513D-C313A

Operating pressure (min.)

1 bar

Width

26.7 mm

Height

82 mm

Length

130 mm

IP65

Max. ambient temperature

+50 °C

Min. ambient temperature

-15 °C

Flow (max.)

900 l/min

Documents & Downloads

Datasheet

Datasheet 3297045 IMI NORGREN Magnetic valve V44A513D-C313A 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3297045 IMI NORGREN Magnetic valve V44A513D-C313A 24 V DC 1 pc(s)

Description

Mini ISO valve

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)