• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Poppet valve 2401091200400000 Enclosure material Aluminium (anodized) 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,205.00 / piece)
€ 1,205.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Poppet valve

Enclosure material

Aluminium (anodized)

Connection

G 1/4

Operating temperature

-40 °C (min)

Min. operating temperature

-40 °C

Manufacturer part #

2401091200400000

Features

NAMUR fitting

Width

120 mm

Height

130 mm

Length

70.5 mm

IP66

Max. ambient temperature

+80 °C

Min. ambient temperature

-40 °C

Operating principle

Direct action

Documents & Downloads

Datasheet

Datasheet 3294070 IMI NORGREN Poppet valve 2401091200400000 Enclosure material Aluminium (anodized) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3294070 IMI NORGREN Poppet valve 2401091200400000 Enclosure material Aluminium (anodized) 1 pc(s)

Description

Directly electromagnetically actuated seat valve - NAMUR

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)