• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Poppet valve 2401112000000000 Enclosure material Aluminium (anodized) Sealant NBR 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

250 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 805.00 / piece)
€ 805.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Poppet valve

Enclosure material

Aluminium (anodized)

Connection

NPT 1/4

Manufacturer part #

2401112000000000

Sealant

NBR

Medium

Compressed air

Width

110 mm

Height

50 mm

Length

50 mm

Max. ambient temperature

+80 °C

Min. ambient temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 3294082 IMI NORGREN Poppet valve 2401112000000000 Enclosure material Aluminium (anodized) Sealant NBR 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3294082 IMI NORGREN Poppet valve 2401112000000000 Enclosure material Aluminium (anodized) Sealant NBR 1 pc(s)

Description

Pneumatically actuated seat valve - inLine connection (threaded version)

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)