• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies IRF9Z34NSPBF-GURT MOSFET 1 P-channel 68 W D2PAK

Product type
MOSFET
Enclosure
D2PAK
Type
P-channel
Power (max) P(TOT)
68 W
R(DS)(on)
0.1 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Type

IRF9Z34NSPBF-GURT

Product type

MOSFET

Enclosure

D2PAK

Manufacturer

Infineon Technologies

Type

P-channel

I(d)

-19 A

UBR DSS

-55 V

Power (max) P(TOT)

68 W

R(DS)(on)

0.1 Ω

Mounting type

Surface-mount

Channels

1

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3026263 Infineon Technologies IRF9Z34NSPBF-GURT MOSFET 1 P-channel 68 W D2PAK

User & Safety Instructions

User & Safety Instructions 3026263 Infineon Technologies IRF9Z34NSPBF-GURT MOSFET 1 P-channel 68 W D2PAK

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)