
Technical specifications
- Type
IRFML8244TRPBF
- Product type
MOSFET
- Enclosure
SOT 23
- Manufacturer
Infineon Technologies
- Manuf. code
INF
- Type
N-channel
- I(d)
5.8 A
- UBR DSS
25 V
- Power (max) P(TOT)
1.25 W
- R(DS)(on)
24 mΩ
- R(DS)(on) reference current
5.8 A
- R(DS)(on) reference voltage
10 V
- U(GS)(th) max.
2.35 V
- U(GS)(th) reference current (max.)
10 µA
- Q(G)
5.4 nC
- Q(G) reference voltage
10 V
- C(ISS)
430 pF
- C(ISS) reference voltage
10 V
- Operating temperature (min.)
-55 °C
- Mounting type
Surface-mount
- Series
HEXFET®
- Operating temperature (max.)
+150 °C
- Transistor property
Standard
- U(DSS)
25 V
- Channels
1
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 564052 Infineon Technologies IRFML8244TRPBF MOSFET 1 N-channel 1.25 W SOT 23
User & Safety Instructions
User & Safety Instructions 564052 Infineon Technologies IRFML8244TRPBF MOSFET 1 N-channel 1.25 W SOT 23
Frequently Bought Together
(*All information is plus legal VAT)€ 6.44€ 4.14*
What kind of MOSFETS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























