• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies IRLML2803TRPBF MOSFET 1 N-channel 540 mW SOT 23

EAN:
Part number:
Item no:
Image similar
Product type
MOSFET
Enclosure
SOT 23
Type
N-channel
Power (max) P(TOT)
540 mW
R(DS)(on)
250 mΩ
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

250 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.29 / piece)
€ 4.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IRLML2803TRPBF

Product type

MOSFET

Enclosure

SOT 23

Manufacturer

Infineon Technologies

Manuf. code

INF

Type

N-channel

I(d)

1.2 A

UBR DSS

30 V

Power (max) P(TOT)

540 mW

R(DS)(on)

250 mΩ

R(DS)(on) reference current

910 mA

R(DS)(on) reference voltage

10 V

U(GS)(th) max.

1 V

U(GS)(th) reference current (max.)

250 µA

Q(G)

5 nC

Q(G) reference voltage

10 V

C(ISS)

85 pF

C(ISS) reference voltage

25 V

Operating temperature (min.)

-55 °C

Mounting type

Surface-mount

Series

HEXFET®

Operating temperature (max.)

+150 °C

Transistor property

Standard

U(DSS)

30 V

Channels

1

Content

1 pc(s)

Type

N channel

Description

30 V/1.2 A

Documents & Downloads

Datasheet

Datasheet 162828 Infineon Technologies IRLML2803TRPBF MOSFET 1 N-channel 540 mW SOT 23

User & Safety Instructions

User & Safety Instructions 162828 Infineon Technologies IRLML2803TRPBF MOSFET 1 N-channel 540 mW SOT 23

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.79€ 14.49*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)