• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Inkovideo V-200-8MW LAN IP CCTV camera 3840 x 2160 p

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAN IP-Bullet camera;3840 x 2160 p;Inkovideo;V-200-8MWOutdoors, Indoors

  • Resolution: up to 8 megapixels
  • Strong Night vision up to 30 m
  • Support of the onvif

Technical specifications

  • Min. Light sensitivity: 0.01 Lux @ (F1.2, AGC ON); 0 Lux with IR-LEDs
  • Video compression: H.265, H.265+, H.264+, H.264
  • Frame rate max. 30 fps
  • Connection: 1 x RJ45
  • Operating temperature: -30 °C - 60 °C
Product type

CCTV camera

CCTV features

Saves footage on SD card

IR LEDs

ONVIF support

PoE IEEE 802.3af

Camera type

Bullet camera

Resolution (max.)

3840 x 2160 p

Sensor size

10.16 mm (1/2.5")

Sensor type

CMOS

Focal length

4 mm

Max. viewing angle hor.

79°

App compatibility

Yes

Transfer type

LAN

IR range (max.)

30 m

Used at

Outdoors

Indoors

Type

microSD card (up to 128 GB)

Depth

155.03 mm

(Ø)

70 mm

Dim

(Ø x D) 70 mm x 155.03 mm

Weight

410 g

Factory colour

White

IP67

Signal standard

IP

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932460 Inkovideo V-200-8MW LAN IP CCTV camera 3840 x 2160 p

Description

This professional PoE network camera from INKOVIDEO provides images and videos in 4K with a sensational resolution of 8 megapixels. The camera can be used in indoor and outdoor areas. Thanks to PoE, the camera can be operated via a single cable (the prerequisite for this is a PoE-capable router or switch). Remote access to the camera via the Internet (PC or Smartphone) is possible. Recording can be either directly on a PC or a ONVIF-enabled NAS/network recorder.

This text is machine translated.

Features

  • Image settings via web browser or client software
  • 3D digital noise suppression
  • 120 dB Wide Dynamic Range
  • Triple Streaming
  • Card slot for a microSD/SDHC/SDXC card (up to 128 GB)
  • Triple Streaming
  • Alarm: motion detection, tamper alarm.

Scope of delivery

  • Camera
  • Fixings
  • Installation CD
  • User manual.

Hints

Memory card not included in the delivery.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)