
Highlights & Details
LAN, Wi-Fi IP-Compact camera;2560 x 1440 p;INSTARIN-8401 2K+ LAN/WLAN sw;10086Indoors
- 2K+ video resolutionArtificial Intelligence - AI-based object detectionMotion detection - software-based image comparisonFree apps
Technical specifications
- Angle of view 90º Wide angle6 x 940nm IR LEDs, 4 x 850nm IR LEDsMegapixel: 4.0MPLight sensitivity STARVISLens design: M12xP0.5Video compression (Codec): H265 / H264 / MJPEG30fps (2K+) frame rateImage (rotate/mirror): 180°, yes
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
Also suitable as a baby monitor
IR LEDs
ONVIF support
2-way communication
Speaker
Microphone
Identity recognition
Motion detector
- Camera type
Compact camera
- Resolution (max.)
2560 x 1440 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS Sony
Manufacturer-specific
Alexa
Apple HomeKit
IFTTT
- Focal length
4,3 mm
- Viewing angle
90°
- App compatibility
Yes
- Transfer type
LAN
Wi-Fi
- Wi-Fi standard
IEEE802.11ac
- IR range (max.)
10 m
- Used at
Indoors
- Type
microSD card (up to 256 GB)
- Width
65 mm
- Height
150 mm
- Depth
65 mm
- Dim
(W x H x D) 65 x 150 x 65 mm
- Weight
185 g
- Factory colour
Black
- Signal standard
IP
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2813815 INSTAR IN-8401 2K+ LAN/WLAN sw 10086 LAN, Wi-Fi IP CCTV camera 2560 x 1440 p
Description
This text is machine translated.
Features
- Sony STARVIS sensor 2K+ Starlight CMOSHolder: For standing, wall and ceiling mountingPassive IR sensor: Integrated motion detectorPush Alarm: Push message to your smartphoneWLAN 2.4 GHz and 5 GHz WLANWLAN encryption: Latest WPA2 encryptionApple home kit: An IP camera can be directly integrated into the home APPMQTT: Simple Smart home integration via MQTTFree apps: For Smartphone and Windows 10 as wellHTTPS & SSL: Encrypted DDNS-access, email & FTP-transferUser management: Administrator, user and guestBaby monitor: With noise detectionPhoto Series: Store pictures via FTP(S)/E-mail/SD at adjustable time intervalsVideo recording: Store alarm recordings on the integrated SD cardAlarm schedule: Alarm activation according to scheduleWPS setup: Wireless connection by pressing a buttonONVIF Standard: Integration into third-party systems thanks to ONVIF 2.4DDNS & P2P: P2P supports IPv6 and DS-Lite Internet connectionsPrivacy: Areas in the live video and pictures are black outAlarm areas: Up to 4 adjustable areas for motion detectionFTP Upload: Upload via FTP to external storage mediaE-mail alerts: Messages in case of alarm incl. PicturesAlarm delay time: Alarm videos incl. 3s recording before the alarmModern WebUI: Clean web interface, easy configurationSD memory card: Built-in 32 GB microSD, up to 256 GB optionalRing storage: Adjustable time for storing the recordingsAlarm signal: Alarm sound via the integrated loudspeakerOptional cloud linking: Store alarm videos securely in the INSTAR cloudIntegrated IR cut filter
Scope of delivery
- Camera
- Manual
- Mounting plate
- Objective adjustment
- 32 GB microSD card
- Screws and rawlplugs
- Power supply unit
- LAN-Cable 3 m
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























