• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 3716-001.82 3716-001.82 Pull cord switch 250 V 4 A 1 pc(s)

1/2
Product type
Pull cord switch
Operation type
Pull cord
Switching voltage
250 V
Switching current (max.)
4 A
Switch/button features
+ cord
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.55 / piece)
€ 7.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hole spacing: 20 mm
  • Mounting holes Ø: 3.4 mm
Product type

Pull cord switch

Switch/button features

+ cord

Casing/button colour

Black

Operation type

Pull cord

Lighting type

None

Connection

Screws

Switching voltage

250 V

Switching current (max.)

4 A

Max. temperature

125 °C

Content

1 pc(s)

Type

3716-001.82

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1550303 interBär 3716-001.82 3716-001.82 Pull cord switch 250 V 4 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)