• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Interface module UM 25-D 9SUB/B/FRONT/Q 2959560 Phoenix Contact

Packaging type
Piece
Product type
Transfer module
Total no. of pins
9
Stripping length (max.)
8 mm
Dim
(L x W x H) 46.492303 x 25 x 117 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

214 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Transfer module

Total no. of pins

9

Stripping length (max.)

8 mm

Dim

(L x W x H) 46.492303 x 25 x 117 mm

Connector (field)

Screws

Connector (control)

D-Sub power strip

Weight

0.116 kg

Content

1 pc(s)

Number of pins

9

Width

25 mm

Height

117 mm

Length

46.492303 mm

Series

Varioface-Slim-Line-UM25

Max. temperature

+50 °C

Min. temperature

-10 °C

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Features

Any orientation

DIN rail (top hat rail) 35 mm

25

117 mm

46.492 mm

2.5 A

30 V

9

Screw connection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 772353 Interface module UM 25-D 9SUB/B/FRONT/Q 2959560 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 772353 Interface module UM 25-D 9SUB/B/FRONT/Q 2959560 Phoenix Contact

Description

VARIOFACE SLIM LINE, with screw connection and D-subminiature socket strip, for assembly at a right angle on NS 35/7.5, 9 positions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 145.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)