• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Irwin Tools 10504562 Blade made of carbon steel 18 mm 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Blade made of carbon steel 18 mm

  • Set of 10
  • This text is machine translated.

Technical specifications

Product type

Cutter spare blade

Blade width

18 mm

Material

Carbon steel

No. of blades

10

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208555 Irwin Tools 10504562 Blade made of carbon steel 18 mm 10 pc(s)

Description

Features

  • The carbon sound breaks cleanly at the predetermined breaking point and provides the user with a new sharp regular tip.

Scope of delivery

  • Snap-off blade HSS 18mm 10x

More interesting products

(*All information is plus legal VAT)