• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Irwin Tools 10507580 Professional snap-off blade knife 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter

Blade width

18 mm

Material

Acrylonitrile butadiene styrene

No. of blades

2

Features

Fixed blade

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208562 Irwin Tools 10507580 Professional snap-off blade knife 1 pc(s)

Description

Features

  • Professional snap-off blade knife with adjustment screw, bi-metal blade - 18 mm
  • Long-lived breaking blade knife with a practical fixing screw for manual attachment of the blades.
  • Spare blade magazine for two blades in removable cassette.
  • Sturdy ABS housing with steel blade guide.
  • Structured grip for more control.
  • Narrow tip for maximum visibility of the cutting surface.
  • Foldable end cap cannot be separated from the casing.
  • This text is machine translated.

Scope of delivery

  • Professional snap-off blade knife

More interesting products

(*All information is plus legal VAT)