• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH Plastic Snow pusher retractable (L x W x H) 75 x 28.5 x 12 cm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snow shovels Premium

  • Telhead handle 75- 92 cm

Technical specifications

Dim

(L x W x H) 75 x 28.5 x 12 cm

Product type

Snow pusher

Weight

770

Content

1 pc(s)

Max. length

920 m

Material

Plastic

Width

28.5 cm

Height

12 cm

Length

75 cm

Features

retractable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368110 IWH Plastic Snow pusher retractable (L x W x H) 75 x 28.5 x 12 cm

Description

Snow shovel with telescopic handle 75-92cm.Shovel made of plastic, telescopic handle made of aluminum

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 183.97*

What kind of Car Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)