User & Safety Instructions 1541264 Janitza B21 311-10J 1401353 Electricity meter (AC) 1 pc(s)
Features
For DIN rail mounting 2 TE, 2 tariffs 2 x inputs for the control of the Tarifebzw. for payment of external impulse 2 x outputs either alsImpulsausgang for active or reactive energy or as an alarm output pulse length: 10-990 msMessgenauigkeit Active energy: Class 1 Measuring Accuracy reactive energy: T. 2 (without MID) connection cross-section measurement: 25 mm²Strommessbereich: 0.25.... 65 ASpannungsbereich: 220-240 AC, -20%-+15% Frequency: 50/60 HzTemperaturbereich -40 + 70°Celsius no reset of the energy meter reading meter is calibrated to the mid undzugelassen according to IEC
Description
Features
For DIN rail mounting 2 TE, 2 tariffs 2 x inputs for the control of the Tarifebzw. for payment of external impulse 2 x outputs either alsImpulsausgang for active or reactive energy or as an alarm output pulse length: 10-990 msMessgenauigkeit Active energy: Class 1 Measuring Accuracy reactive energy: T. 2 (without MID) connection cross-section measurement: 25 mm²Strommessbereich: 0.25.... 65 ASpannungsbereich: 220-240 AC, -20%-+15% Frequency: 50/60 HzTemperaturbereich -40 + 70°Celsius no reset of the energy meter reading meter is calibrated to the mid undzugelassen according to IEC
What kind of AC & Three Phase Electricity Meters are you looking for?