• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it COM-BF2xAAA Battery tray 2x AAA (L x W x H) 53 x 25 x 13 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

484 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Battery tray

Dim

(L x W x H) 53 x 25 x 13 mm

Suitable for battery size

AAA

No. of cells

2

Length

53 mm

Width

25 mm

Height

13 mm

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 1665590 Joy-it COM-BF2xAAA Battery tray 2x AAA (L x W x H) 53 x 25 x 13 mm

User & Safety Instructions

User & Safety Instructions 1665590 Joy-it COM-BF2xAAA Battery tray 2x AAA (L x W x H) 53 x 25 x 13 mm

Description

This battery housing has space for a total of two AAA batteries. It is therefore ideal for use with a micro:bit, for example.
The housing is also particularly light and can be optimally attached with the help of the available M3 mounting hole. It has an on/off switch and a lid.

This text is machine translated.

Scope of delivery

  • Battery cage

Hints

The batteries are not included in the delivery and must be ordered separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.37€ 11.84*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)