• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 60000494 Bang-bang Temperature controller 0 up to 100 °C 16 A relay

Image similar
Product type
Temperature controller
Thermostat type
Bang-bang
Operating voltage
230 V
Max. temperature reading
100 °C
Outputs (thermostats)
16 A relay
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JUMO mounted thermostat EM-1 temperature controller (TR), 1-pole

  • Available with 1-, 2-, 3- or 4-pin jump switches
  • Approved to the latest standards

Technical specifications

  • Basic type: JUMO built-in thermostat, type series EM-1 temperature controller (TR), 1-pole
  • Adjustment range 0100°C
  • Switching difference: 2.5 %
  • Transmission line length: 1000mm
  • WST.remote line: CU (copper)
  • Process connection: Smooth round sensor
  • Sensor diameter 6 mm
  • Material sensor: CU (copper)
  • Switching current: 16A cos=1
  • Voltage type: AC
  • DIN mark: Yes.
Product type

Temperature controller

Type

60000494

Thermostat type

Bang-bang

Operating voltage

230 V

Reading range

0 up to 100 °C

Max. temperature reading

100 °C

Min. temperature reading

0 °C

Outputs (thermostats)

16 A relay

No. of relay outputs

1

Manufacturer part #

60000494

Mounting type

Recess-mount

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1928121 Jumo 60000494 Bang-bang Temperature controller 0 up to 100 °C 16 A relay

User & Safety Instructions

User & Safety Instructions 1928121 Jumo 60000494 Bang-bang Temperature controller 0 up to 100 °C 16 A relay

Description

Thermostats control and monitor thermal processes The devices of the type series EM are available as temperature controller TR, temperature monitor TW, temperature limiter TB, safety temperature monitor STW (STB) and safety temperature limiter STB. The STB is offset
In the event of faults, the monitored system must be in a safe operating state.
Built-in thermostats work according to the principle of liquid expansion; a microswitch serves as an electrical switching element.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)