• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 60001004 Temperature controller 0 up to 100 °C 10 A relay

Image similar
Product type
Temperature controller
Operating voltage
230 V
Max. temperature reading
100 °C
Outputs (thermostats)
10 A relay
Mounting type
Structure
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Basic type: Surface-mounted thermostat, model series ATH
  • Type supplement: ATH-1 temperature controller (TR)
  • Design: With remote cable
  • Adjustment range 0100°C
  • Switching difference: 3%
  • Transmission line length: 1000mm
  • WST.remote line: CU (copper)
  • Process connection: Smooth round sensor
  • Sensor diameter 6 mm
  • Material sensor: CU (copper)
  • Switching voltage: 230V
  • Switching current: 10A cos = 1
  • Voltage type: AC
  • DIN mark: Yes.
Product type

Temperature controller

Type

60001004

Operating voltage

230 V

Reading range

0 up to 100 °C

Max. temperature reading

100 °C

Min. temperature reading

0 °C

Outputs (thermostats)

10 A relay

Length

1000 mm

Manufacturer part #

60001004

Mounting type

Structure

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1928120 Jumo 60001004 Temperature controller 0 up to 100 °C 10 A relay

User & Safety Instructions

User & Safety Instructions 1928120 Jumo 60001004 Temperature controller 0 up to 100 °C 10 A relay

Description

Thermostats control and monitor thermal processes The devices of the series ATH are as temperature controller TR, temperature monitor TW, safety temperature monitor STW
(STB) and safety temperature limiter STB available. In the event of a fault, the STB places the monitored system in an operationally safe state.

Surface-mounted thermostats operate on the principle of liquid expansion; a micro-switch serves as an electrical switching element.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)