• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 60001115 Bang-bang Temperature limiter 700 °C (max.) 10 A relay

1/3
Product type
Temperature limiter
Thermostat type
Bang-bang
Operating voltage
230 V AC
Max. temperature reading
700 °C
Outputs (thermostats)
10 A relay
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature limiter

Type

60001115

Thermostat type

Bang-bang

Operating voltage

230 V AC

Reading range

700 °C (max.)

Max. temperature reading

700 °C

Outputs (thermostats)

10 A relay

No. of relay outputs

1

Manufacturer part #

60001115

Mounting type

Recess-mount

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756827 Jumo 60001115 Bang-bang Temperature limiter 700 °C (max.) 10 A relay

User & Safety Instructions

User & Safety Instructions 2756827 Jumo 60001115 Bang-bang Temperature limiter 700 °C (max.) 10 A relay

Description

The sturdy casing made of die-cast aluminum as well as the stable steel dip pipe ensure application even under harsh conditions. Thanks to the rod expansion principle used, the exhaust gas temperature monitor can be used up to a maximum sensor temperature of 700 °C. The maximum permissible ambient temperature on the housing (protection type IP54) is between -50 °C and +80 °C. A decisive advantage is that no additional power supply is required for measuring the temperature. The electrical connection is made directly via screw terminals on the inbuilt micro switch, which can directly switch a maximum permissible switching capacity of AC 230 Volt / 10 Ampere. The thermostat has a switching difference (hysteresis) of 10 to 22 K and switches back to the original state automatically when the switch-off temperature falls below this value. The device is characterized by a fast response speed of ≤ 45 seconds in flue gas and is approved according to DIN EN 14597. By means of the screw connection with thread G 1/2 inch the device can be installed directly in the flue-gas channel. The exhaust gas temperature monitor is used in all types of flue gas monitoring, in heating technology as well as solid fuel boilers in bivalent operation with oil boilers. The exhaust gas temperature monitor is also used to lock vacuum-causing ventilation systems in combination with tiled stoves and fireplaces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)