This flow valve made of PP/PC material is designed to hold 1-3 sensors/s with PG13.5 thread and an installation length of 120 mm. It is designed for an operating temperature of 0 to +90 °C. The fitting must be installed in the process via two G 1/2 fittings. The pressure resistance is 1 bar at +90°C and 6 bar at +25°C.
This text is machine translated.
Description
This flow valve made of PP/PC material is designed to hold 1-3 sensors/s with PG13.5 thread and an installation length of 120 mm. It is designed for an operating temperature of 0 to +90 °C. The fitting must be installed in the process via two G 1/2 fittings. The pressure resistance is 1 bar at +90°C and 6 bar at +25°C.