
Technical specifications
- Product type
Jumper wire
- Cable type
Yv
- No. of leads
2 x
- Cross section (each core)
0.5 mm
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
0.5 mm
- Cross section
2 x 0.5 mm + 2 x 0.5 mm
- Cable features
Rigid
- Outside Ø
1.90 mm
- Factory colour
White
Black
- Content
100 m
- Nominal voltage
500 V
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
170205008-100
- Insulation material
PVC
- Material (details)
Cu-wire, vz
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Max. length sold by the metre
100 m
- Type
170205008
Documents & Downloads
Datasheet
Datasheet 1304516 Kabeltronik 170205008-100 Jumper wire Yv 2 x 0.5 mm + 2 x 0.5 mm White, Black 100 m
User & Safety Instructions
User & Safety Instructions 1304516 Kabeltronik 170205008-100 Jumper wire Yv 2 x 0.5 mm + 2 x 0.5 mm White, Black 100 m
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 40.29*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























