• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 2453P3409-1 Sensor lead Sensocord® 3 x 0.34 mm² Black Sold per metre

Image similar
Product type
Sensor lead
No. of leads
3 x
Cross section (each core)
0.34 mm²
Cable features
Halogen-free
PUR coating
Cable type
Sensocord®
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

81 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Sensocord®-PUR 3x0,34qmm, sensor cable

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Insulation resistance: min. 200 MOhm x km at + 20° C
  • Operating voltage: 900V
  • Testing voltage: 2500V
  • Temperature range: static: -40°C to +80°C dynamic: -20°C to +80°C
  • Bending radius: static: 8x O.D. dynamic:   15x O.D.
Product type

Sensor lead

Cable type

Sensocord®

No. of leads

3 x

Cross section (each core)

0.34 mm²

Cross section

3 x 0.34 mm²

Cable features

Halogen-free

PUR coating

Outside Ø

5 mm

Factory colour

Black

Content

Sold per metre

Nominal voltage (details)

900 V

Test voltage

2500 V

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

15

Packaged

No

Sold per metre

Yes

Halogen-free

Yes

Shielded

No

Manufacturer part #

2453P3409-1

Insulation material

Polyurethane

Insulation

Wire insulation: PVC according to VDE 0207 Part 4 · Halogen-free sheath: PUR, black lock washers. RAL 9005

Core layout

42 x 0.10 mm

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Max. length sold by the metre

100 m

Type

2453P3409

Documents & Downloads

Datasheet

Datasheet 323825 Kabeltronik 2453P3409-1 Sensor lead Sensocord® 3 x 0.34 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 323825 Kabeltronik 2453P3409-1 Sensor lead Sensocord® 3 x 0.34 mm² Black Sold per metre

Description

Conductor: finest, bare stranded copper wire, acc. to DIN VDE 0295 · Structure of conductor: 42 x 0,10mm · Core insulation: PVC acc. to VDE 0207 part 4 · Color sequence: brown, blue, black · Twisting: cores in layers · Jacket: PUR, zero halogen, black sim. RAL 9005

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.39*

More interesting products

(*All information is plus legal VAT)