• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 2453P3409-100 Sensor lead Sensocord-PUR 3 x 0.34 mm² Black 100 m

Image similar
Product type
Sensor lead
No. of leads
3 x
Cross section (each core)
0.34 mm²
Cable features
Unshielded
Cable type
Sensocord-PUR
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 1.60)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sensor lead

Cable type

Sensocord-PUR

No. of leads

3 x

Cross section (each core)

0.34 mm²

Cross section

3 x 0.34 mm²

Cable features

Unshielded

Outside Ø

5 mm

Factory colour

Black

Content

100 m

Nominal voltage (details)

900 V

Test voltage

2500 V

Bend radius (no. of ODs for fixed installation)

8

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

No

Manufacturer part #

2453P3409-100

Insulation material

PVC

Insulation

Wire insulation: PVC according to VDE 0207 Part 4 · Halogen-free sheath: PUR, black lock washers. RAL 9005

Core layout

42 x 0.10 mm

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

2453P3409

Documents & Downloads

Datasheet

Datasheet 1304471 Kabeltronik 2453P3409-100 Sensor lead Sensocord-PUR 3 x 0.34 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1304471 Kabeltronik 2453P3409-100 Sensor lead Sensocord-PUR 3 x 0.34 mm² Black 100 m

Description

Sensor cable with rugged PUR sheath for use outdoors or in harsh ambient conditions.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 162.59*

More interesting products

(*All information is plus legal VAT)