
Image similar
Control lead
7 x
100 m
0.1 mm²
Shielded
Extremely flexible
LifYDY
4.6 mm
Yes
8
12
No
340701000-100
Black
PVC
51 x 0.05 mm
Conductor: Extra-fine stranded copper wire, bare
No
300 V
No
7 x 0.1 mm²
No
+70 °C
-5 °C
+70 °C
-20 °C
340701000
Datasheet 1304472 Kabeltronik LifYDY Control lead 7 x 0.1 mm² Black 340701000-100 100 m
User & Safety Instructions 1304472 Kabeltronik LifYDY Control lead 7 x 0.1 mm² Black 340701000-100 100 m
€ 271.58*
The necessary accessories are required to use the article as described.