• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Nienhaus Electronic Master 123000 Tubular motor set 60 mm 30 Nm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Master Electronic tubular motor, 30 Nm

  • Pluggable connection cable
  • Patented brake
  • Electronic switch-off

Technical specifications

  • Suitable for: PVC/ aluminum shutters up to 7.00 m²
Product type

Tubular motor set

Suitable for shutter axle Ø

60 mm

Dim

(Ø x L) 45 mm x 600 mm

Weight

2900 g

Rotational speed

17 U/min

Length

600 mm

Max. current consumption

0.9 A

Limit switched

electrical

Obstacle detection

No

Operating voltage

230 V AC

(Ø)

45 mm

Hub

Not required

Torque

30 Nm

Lead length

2.5 m

Rotational speed

17 rpm

Current consumption

0,9 A

Traction (max.) (details)

PVC/ aluminium shutters up to 7.00 m²

Operating voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 640502 Kaiser Nienhaus Electronic Master 123000 Tubular motor set 60 mm 30 Nm

Information

Information 640502 Kaiser Nienhaus Electronic Master 123000 Tubular motor set 60 mm 30 Nm

Description

The high-torque Master Electronic tubular motor runs very silently and quietly. It is easy to install and operate. The tubular motor offers extra safety and comfort.

Features

  • Incl. antifreeze protection
  • A parallel connection option is available
  • Drive with high-precision wheel sets, robust, extremely long-lasting, runs quietly
  • Pluggable connection cable (2.5 m) for easy mounting, an advantage if servicing is required
  • Pluggable connection cable for easy mounting, an advantage if servicing is required
  • Pluggable connection cable for easy mounting, an advantage if servicing is required.

Scope of delivery

  • Tubular motor incl. adapter
  • Driver for octagon shutter shaft
  • Motor bearing set
  • Instructions for use.

What kind of Canopy & Shutter Drives are you looking for?

More interesting products

(*All information is plus legal VAT)