• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 1.445-110.0 LBL 2 Battery Rechargeable battery Blower + battery 18 V

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Area covered per battery charge (m²): Max. 400
Product type

Blower

Features

+ battery

Functions (garden blowers)

Blow function

Operating type

Rechargeable battery

Operating voltage

18 V

Technology

Li-ion

Capacity (mAh, Ah)

2.5 Ah

Charging time

4 h

Weight

2 kg

Dim

(L x W x H) 975 x 170 x 305 mm

Length

975 mm

Width

170 mm

Height

305 mm

Air speed

210 km/h

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127597 Kärcher Home & Garden 1.445-110.0 LBL 2 Battery Rechargeable battery Blower + battery 18 V

Warranty Terms

Warranty Terms 2127597 Kärcher Home & Garden 1.445-110.0 LBL 2 Battery Rechargeable battery Blower + battery 18 V

Description

In the set with battery and charger: The powerful 18 V Kärcher Battery power battery-blower. Reaches max. 210 km/h air speed and lies thereby excellently balanced in the hand.

The 18 V battery-operated blower set by Kärcher delivers powerful performance for all your leaf work. The blower achieves a maximum air speed of 210 km/h and is perfectly balanced and ergonomic in the hand. So that leaves can be detached and moved in a targeted manner, the blower has a removable flat nozzle with scratch edge. The delivery includes an 18 V Kärcher Battery power spare battery as well as a charger.

Blow pipe
Powerful distance from leaves and loose dirt around the house and in the garage.

Removable flat nozzle
For precise and selective cleaning. The leaves can be blown onto a pile, for example.

Integrated scratch edge
Wet leaves and stuck dirt can be loosened with the scratch edge.

This text is machine translated.

Features

  • Ergonomic design: Perfectly balanced for fatigue-free working
  • Bayonet lock: For space-saving storage, the blowing tube can be easily removed
  • 18 V Kärcher Battery power battery platform: Long-lasting and powerful thanks to lithium-ion cells, the spare battery can be used in another 18 V Kärcher Battery power platform devices, Real Time Technology with LCD battery display: Remaining time, remaining charging time and battery capacity.

Scope of delivery

  • Blow pipe · Flat nozzle including scratch edge · AKK Battery power 18 V 2.5 Ah · Charger, standard battery power 18 V
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 279.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)