• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 1.445-160.0 LBL 4 Battery Rechargeable battery Blower + battery 36 V

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blower

Features

+ battery

Functions (garden blowers)

Blow function

Operating type

Rechargeable battery

Operating voltage

36 V

Technology

Li-ion

Capacity (mAh, Ah)

2.5 Ah

Weight

2.2 kg

Dim

(L x W x H) 975 x 170 x 305 mm

Length

975 mm

Width

170 mm

Height

305 mm

Air speed

250 km/h

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127595 Kärcher Home & Garden 1.445-160.0 LBL 4 Battery Rechargeable battery Blower + battery 36 V

Warranty Terms

Warranty Terms 2127595 Kärcher Home & Garden 1.445-160.0 LBL 4 Battery Rechargeable battery Blower + battery 36 V

Description

Powerful and mobile: The 36 V battery-operated blower including 2-stage power regulation achieves an air speed of max. 250 km/h and lies ergonomically in the hand.

The 36 V battery leaf blower including 2-stage power regulation achieves a maximum air speed of 250 km/h. The blower has a removable flat nozzle with integrated scratch edge, whereby leaves can be controlled and specifically moved as well as moist and hard leaves can be loosened. The device lies ergonomically in the hand during use and shows itself very well balanced.

This text is machine translated.

Features

  • Blow pipe: Powerful distance of leaves and loose dirt around the house and in the garage
  • removable flat nozzle: For precise and selective cleaning. The leaves can be blown onto a pile, for example
  • 2-stage power regulation: Maximum force or max. runtime: The power can be adapted to individual requirements
  • Integrated scratch edge: Wet leaves and stuck dirt can be loosened with the scratch edge
  • ergonomic design: Perfectly balanced for fatigue-free working
  • Bayonet lock: For space-saving storage, the blowing tube can be easily removed
  • 36 V Kärcher Battery power battery platform: Real Time Technology with LCD battery display: Remaining time, remaining charging time and battery capacity, long-lasting and powerful thanks to lithium-ion cells, the spare battery can be used in other Kärcher 36 V Battery power platform devices.

Scope of delivery

  • Blow pipe · Flat nozzle including scratch edge · Incl. 36 V 2.5 Ah battery · Charger.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 533.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)