• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.644-340.0 Kärcher - Rollenbürste - für Steinoberflächen, Platten (Packung mit 2) Brush rollers

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brush rollers stone surfaces for PCL 3-18

  • Uniform and thorough cleaning of smooth stone tiles outdoorsGood surface performance and optimized brush profile for cleaning smooth stone tilesBristle material specially adapted to the cleaning task

Technical specifications

Product type

Brush rollers

Width

100 mm

Height

100 mm

Length

134 mm

Dim

(L x W x H) 134 x 100 x 100 mm

Weight

0.2 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2636000 Kärcher Home & Garden 2.644-340.0 Kärcher - Rollenbürste - für Steinoberflächen, Platten (Packung mit 2) Brush rollers

User & Safety Instructions

User & Safety Instructions 2636000 Kärcher Home & Garden 2.644-340.0 Kärcher - Rollenbürste - für Steinoberflächen, Platten (Packung mit 2) Brush rollers

Warranty Terms

Warranty Terms 2636000 Kärcher Home & Garden 2.644-340.0 Kärcher - Rollenbürste - für Steinoberflächen, Platten (Packung mit 2) Brush rollers

Description

Your ideal partner for terrace cleaning: The 2-piece brush roller set is available as an accessory for the PCL 3-18 and is suitable for thorough and gentle cleaning of smooth stone tiles and plates with a closed surface structure. Contaminants such as green flooring or moss are easily removed. The brush rollers can be replaced very easily and without any tools.

This text is machine translated.

Scope of delivery

  • Brush rollers stone surfaces for PCL 3-18

What kind of Brooms are you looking for?

More interesting products

(*All information is plus legal VAT)