• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.645-209.0 WT 2 Irrigation control

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Kärcher WT 2 irrigation clock

  • Incl. Irrigation clock
  • Automatic stop after time period (max. 120 min)
  • With G1 tap connection and G3/4 reducer

Technical specifications

  • Dimensions L x W x H 92 x 225 x 200 mm
Product type

Irrigation control

Irrigation time

120 min (max.)

Irrigation frequency

On demand

Type

analogue

Power supply (LOV)

not required

Hose connection

Hose connector

Hub

Not required

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2149377 Kärcher Home & Garden 2.645-209.0 WT 2 Irrigation control

User & Safety Instructions

User & Safety Instructions 2149377 Kärcher Home & Garden 2.645-209.0 WT 2 Irrigation control

Warranty Terms

Warranty Terms 2149377 Kärcher Home & Garden 2.645-209.0 WT 2 Irrigation control

Description

The WT 2 is a 3-way distributor and irrigation clock in one. It has two tap connections with independant, continuous controllers and is characterized by optimized water flow. In the 3. Tap connection is an integrated irrigation clock. The watering time can be set continuously up to 120 min. After the set time has elapsed, the watering stops automatically. The WT 2 with G1 tap connection and G3/4 reducer can be used universally in conjunction with all common garden hoses and impresses with its robust quality and ergonomic design for a pleasant handling. The smooth-running cap nut with the robust inner thread guarantees a simple fixing at the water tap. Compatible with most available click systems.

This text is machine translated.

Features

  • 2 independant, adjustable water connections and 1 outlet with irrigation clock
  • Smooth-running cap nut
  • Thread made of plastic
  • Tap connection and pre-filter included

Scope of delivery

  • Irrigation clock
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.98*

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)