• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash 70M049 Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Orange 25 m

Image similar
Product type
Network cable
Specification
CAT 7
Shielding
S/FTP
No. of leads
8 x
Cross section (each core)
0.25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.96)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Network cable CAT 7 - S/FTP, packed

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Network cable

CAT 7

S/FTP

No. of leads

8 x

Cross section (each core)

0.25 mm²

Cross section

4 x 2 x 0.25 mm²

Cable features

Halogen-free

Rigid

Simplex

Twin shield

Outside Ø

7.40 mm

Factory colour

Orange

Max. frequency

600 MHz

Content

25 m

AWG max.

23

Packaged

Yes

Sold per metre

No

Manufacturer part #

70M049

Type

70M049

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+60 °C

Halogen-free

Yes

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1463703 Kash 70M049 Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Orange 25 m

Description

Scope of delivery

  • Packing (25 m).
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.58*

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)