• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein CAS 80 SAT antenna 75 cm Reflective material: Aluminium Red, Brown

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Kathrein CAS 80 ro

  • Aluminium reflector
  • Swivel possibility of multi-feed adapter plate
  • Snap-action cable holder for up to 8 cable

Technical specifications

Product type

SAT antenna

Dish diameter

75 cm

Reflective material

Aluminium

Pole mount (min.)

48 mm

Pole mount (max.)

90 mm

Gain

36.80 dB

Factory colour

Red

Brown

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809216 Kathrein CAS 80 SAT antenna 75 cm Reflective material: Aluminium Red, Brown

Description

The Kathrein CAS 80 ro SAT mirror offers high installation comfort: completely pre-assembled, reflector with keyhole mounting, large wing nuts with approach area for open-end wrench SW 13, double-sided elevation scale, minimum dimensions of the support arm by folding joint.

The support arm can, without the need for additional components, two universal dining systems for the reception of 3° to 4° (e. g. ASTRA 19.2° / 23.5°) or 6° (e.g. ASTRA/EUTELSAT HOTBIRD) spaced satellites can be attached.
(For other combinations, in addition, the multi-feed adaptor plate ZAS 90 is required.)

This text is machine translated.

Features

  • Reflector made of Aluminum, powder-coated
  • LNB-holder made of galvanised steel, powder-coated
  • Patented swivel possibility of multi-feed adaptor plate in a stable, corrosion-resistant aluminum technology
  • Connection elements made from corrosion-resistant stainless steel or zinc die-cast
  • Snap-action cable holder for up to 8 coaxial cable made of weather-proof plastic
  • Mast attachment made of sheet steel, hot-dip galvanised
  • Setting range multi-feed adaptor plate: +/- 15°
  • Wind load 450N.

Scope of delivery

  • SAT mirror KATHREIN CAS 80 ro
  • LNB-holder
  • Mast holder
  • Changeable Multi-feed adapter plate
  • User manual.

Hints

LNB not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 301.97*

What kind of SAT Dishes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)