Construction and assembly: It has a stable die-cast housing and is mounted by means of screw and claw fixing, suitable for UP-cans with a diameter of 55–65 mm
Technical specifications
Type
Non-terminated
Product type
Antenna socket
Suitable for
BK
Mounting type
Screw fastening
FM (min.)
87.5 MHz
FM (max.)
108 MHz
TV signal frequency (min.)
5 MHz
TV signal frequency (max.)
1006 MHz
DATA frequency (min.)
5 MHz
DATA frequency (max.)
47 MHz
No. of FMs
1 x
No. of TVs
1 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3479053 Kathrein ESC 44 Antenna socket BK Screw fastening Non-terminated
Description
The ESC 44 2-way pass-through socket (order no. 21110014) is the broadband directional coupler socket from Kathrein, which has been specially developed for use in BK (broadband cable) and GA domestic distribution systems. As a through-loop socket it provides for an efficient distribution of TV and radio signals.
This text is machine translated.
Description
The ESC 44 2-way pass-through socket (order no. 21110014) is the broadband directional coupler socket from Kathrein, which has been specially developed for use in BK (broadband cable) and GA domestic distribution systems. As a through-loop socket it provides for an efficient distribution of TV and radio signals.