Function and frequency range: The ESC 84 is a single 2-way socket (TV and radio). It works in the broadband range of 5 – 1006 MHz and is suitable for BK and GA domestic distribution systems.
Robust design and flexibility: The ESC 84 has a sturdy die-cast housing and can be mounted in flush-mounted boxes with a diameter of 55–65 mm using screw and claw mounting. It can be combined with almost all installation programs.
Technical specifications
Type
Single
Product type
Antenna socket
Suitable for
BK
Mounting type
Screw fastening
FM (min.)
87.5 MHz
FM (max.)
108 MHz
TV signal frequency (min.)
5 MHz
TV signal frequency (max.)
1006 MHz
DATA frequency (min.)
5 MHz
DATA frequency (max.)
47 MHz
No. of FMs
1 x
No. of TVs
1 x
Frequency range
5-1006 MHz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3479054 Kathrein ESC 84 Antenna socket BK Screw fastening Single
Description
The ESC 84 is the single broadband socket from Kathrein digital systems, designed for use in modern BK and GA domestic distribution systems. This 2-way socket reliably provides you TV and radio signals in the wide frequency range from 5 to 1006 MHz.
This text is machine translated.
Description
The ESC 84 is the single broadband socket from Kathrein digital systems, designed for use in modern BK and GA domestic distribution systems. This 2-way socket reliably provides you TV and radio signals in the wide frequency range from 5 to 1006 MHz.