• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein ESD 30 Antenna socket SAT, TV, FM Flush mount Terminated

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Kathrein ESD 30

  • Sat-Einzelanschlussdose

Technical specifications

Type

Terminated

Product type

Antenna socket

Suitable for

SAT

TV

FM

Mounting type

Flush mount

FM (min.)

5 MHz

FM (max.)

862 MHz

TV signal frequency (min.)

5 MHz

TV signal frequency (max.)

862 MHz

SAT frequency (min.)

950 MHz

SAT frequency (max.)

2400 MHz

No. of FMs

1 x

No. of TVs

1 x

No. of SATs

1 x

Factory colour

Multicolour

Frequency range

5-2400 MHz

Suitable for class A

Yes

Reverse channel

Ja MHz

DC outlet

Yes (hardware)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1314258 Kathrein ESD 30 Antenna socket SAT, TV, FM Flush mount Terminated

Description

End antenna outlet 3-port; 2 x 4-862 a. 950-2400 MHz; DC-passage over SAT port; Connectionloss: VHF 3, 5 dB, UHF 4 dB, SAT 1 dB

Features

  • Single connection socket 3-way
  • 2 x 5-862& 950-2400 MHz
  • DC-passage via SAT-connection

What kind of Antenna Sockets are you looking for?

More interesting products

(*All information is plus legal VAT)