• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein ESD 33 Antenna socket BK, SAT, TV, FM Flush mount Non-terminated

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD 33 loop-through socket

  • Dual system functionality: The ESD 33 is a directional coupler socket specially designed for use in combined star/looped systems. It is used for the distribution of BK (broadband cable) and SAT signals.
  • Very low transmission loss: The socket is optimized for cascading. The transmission loss is very low and is only 1.9 dB in the SAT ZF range (950 – 2150 MHz). In the terrestrial range (e.g. 5–68 MHz) the transmission loss is even only 1.1 dB.
  • DC-passage for SAT-components: The socket enables the direct-voltage passage from the SAT-connection to the input (DC-connection decoupled over diodes), with a maximum load capacity of 24 V / 400 mA.
  • High installation flexibility and robustness: The ESD 33 possesses a stable die-cast housing and can be combined with almost all installation programs. The mounting is done optionally with screw and claw fixing and is suitable for UP-sockets with Ø 55 - 65 mm.
  • High shielding rating: The box meets high demands on the electromagnetic compatibility and achieves shielding measurements of, for example, ≥ 85 dB in the range of 5 - 300 MHz

Technical specifications

Type

Non-terminated

Product type

Antenna socket

Suitable for

BK

SAT

TV

FM

Mounting type

Flush mount

Features

Reverse channel

FM (min.)

87 MHz

FM (max.)

108 MHz

TV signal frequency (min.)

5 MHz

TV signal frequency (max.)

862 MHz

SAT frequency (min.)

950 MHz

SAT frequency (max.)

2150 MHz

SAT signal attenuation

10 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3479048 Kathrein ESD 33 Antenna socket BK, SAT, TV, FM Flush mount Non-terminated

Description

Kathrein ESD 33: The smart looping solution for BK and SAT.
The Kathrein ESD 33 is the BK/SAT pass-through socket, which simplifies your installation.
As a directional coupler socket it is perfectly suitable for combined star/loop through systems. Benefit from an extremely low transmission loss of only 1.9 dB in the SAT-ZF range, WAS protects the signal quality in your distribution network.
The stable die-cast casing and the possibility of direct-voltage passage for SAT-components (max. 24 V / 400 mA) make the ESD 33 a reliable choice for installers. It can be combined with almost all installation programs.
ESD 33 – Reliable distribution, low losses.

This text is machine translated.

What kind of Antenna Sockets are you looking for?

More interesting products

(*All information is plus legal VAT)