• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein ESD 44 Antenna socket TV, FM, SAT Flush mount Non-terminated

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kathrein ESD 44 Non-terminated

  • Directional coupler socket for Durchschleifsysteme
  • Meet: EN 60728-11 and EN 50083-2
  • Stable pressure die-cast housing
  • This text is machine translated.

Technical specifications

Type

Non-terminated

Product type

Antenna socket

Suitable for

TV

FM

SAT

Mounting type

Flush mount

Features

Reverse channel

No. of FMs

1 x

No. of TVs

1 x

Factory colour

Silver

Suitable for class A

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1507167 Kathrein ESD 44 Antenna socket TV, FM, SAT Flush mount Non-terminated

Description

Features

  • With screw and claw fixing, suitable for UP sockets with a diameter of 55-65mm
  • Can be combined with almost all installation programs
  • CE class A

What kind of Antenna Sockets are you looking for?

More interesting products

(*All information is plus legal VAT)