Extremely wide frequency range: The socket supports signals from 47 MHz up to 2400 MHz, making it Ideal suitable for the distribution of all common radio, TV and Sat-ZF signals.
DC pass-through and control signal capability: It has a DC pass-through via the TV-connection to the main line (max. 24 V/350 mA) and enables the transmission of 22-kHz and DiSEqC™-signals
Technical specifications
Type
Non-terminated
Product type
Antenna socket
Suitable for
SAT
Mounting type
Screw fastening
Flush mount
FM (min.)
87.5 MHz
FM (max.)
108 MHz
TV signal frequency (min.)
47 MHz
TV signal frequency (max.)
2400 MHz
SAT frequency (min.)
950 MHz
SAT frequency (max.)
2150 MHz
No. of FMs
1 x
No. of TVs
1 x
No. of SATs
1 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3479084 Kathrein ESD 52 Antenna socket SAT Screw fastening, Flush mount Non-terminated
Description
The ESD 52 double pass-through socket is the broadband directional coupler box from Kathrein digital systems, designed for reliable looping systems in SAT single-family home systems. It offers an impressively wide frequency range up to 2400 MHz to cover both radio and TV signals and the complete Sat-ZF distribution. The remote feed of multi-switches or LNBs is ensured by the integrated DC-passage via the TV/SAT-connection.
This text is machine translated.
Description
The ESD 52 double pass-through socket is the broadband directional coupler box from Kathrein digital systems, designed for reliable looping systems in SAT single-family home systems. It offers an impressively wide frequency range up to 2400 MHz to cover both radio and TV signals and the complete Sat-ZF distribution. The remote feed of multi-switches or LNBs is ensured by the integrated DC-passage via the TV/SAT-connection.