• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein ESE 10 Antenna socket BK, SAT, TV, FM Screw fastening, Flush mount Non-terminated

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

ESE 10 feedthrough box 2-way

  • Broadband signal processing: The box is designed for an extremely wide frequency range from 4 to 2400 MHz Ideal, making it suitable for use in modern broadband (BK), GA (shared) and SAT home distribution systems.
  • Low transmission loss: It offers low transmission loss values, e.g. only 2.4 dB in the VHF/UHF range, WAS maintains signal quality in loop-through systems (series connection).
  • High system compatibility: The socket has the Vodafone-/KDG-release and can be combined with almost all installation programs.
  • Robust and easy to install: It has a sturdy die-cast housing and enables flexible mounting in flush-mounted sockets by means of screw and claw mounting.

Technical specifications

Type

Non-terminated

Product type

Antenna socket

Suitable for

BK

SAT

TV

FM

Mounting type

Screw fastening

Flush mount

FM (min.)

87.5 MHz

FM (max.)

108 MHz

TV signal frequency (min.)

47 MHz

TV signal frequency (max.)

862 MHz

SAT frequency (min.)

950 MHz

SAT frequency (max.)

2400 MHz

DATA frequency (min.)

5 MHz

DATA frequency (max.)

47 MHz

No. of FMs

1 x

No. of TVs

1 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3479056 Kathrein ESE 10 Antenna socket BK, SAT, TV, FM Screw fastening, Flush mount Non-terminated

Description

The ESE 10 loop socket 2x is the broadband double-directional coupler socket from Kathrein Digital Systems, which enables signal distribution over an extremely wide frequency range from 4 to 2400 MHz. Designed for use in BK, GA and SAT home distribution systems, the ESE 10 offers the highest level of security and compatibility: It has the official Vodafone/KDG release and meets the strict standards EN 60728-11 and EN 50083-2. Thanks to the stable die-cast housing and the low transmission loss, the ESE 10 is the professional solution for modern, future-proof loop-through systems.

This text is machine translated.

What kind of Antenna Sockets are you looking for?

More interesting products

(*All information is plus legal VAT)