• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein ESM 32 Antenna socket BK, DAB+, TV, FM, Data Flush mount, Screw fastening Non-terminated

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

ESM 32 modem-through socket 3-way

  • Specialized for interactive networks: The ESM 32 is a 3-way modem pass-through socket (TV, radio, modem), specially designed for interactive CATV/HFC networks and loop-through systems in the frequency range from 5 to 1006 MHz.
  • Effective interference protection: It provides very high decoupling (e.g. ≥ 78 dB in the 5–65 MHz range) between modem and TV/radio connection to prevent interference from the modem.
  • Inlet noise blocking: The integrated entry noise blocking function protects the system from the irradiation of unwanted interference signals and offers an integrated solution without plug-in filters, WAS increases the protection against subsequent manipulation by the subscriber

Technical specifications

Type

Non-terminated

Product type

Antenna socket

Suitable for

BK

DAB+

TV

FM

Data

Mounting type

Flush mount

Screw fastening

Features

Reverse channel

FM (min.)

85 MHz

FM (max.)

1006 MHz

TV signal frequency (min.)

85 MHz

TV signal frequency (max.)

1006 MHz

DATA frequency (min.)

5 MHz

DATA frequency (max.)

1006 MHz

No. of FMs

1 x

No. of TVs

1 x

DATA signal attenuation

10 dB

Frequency range

5-1006 MHz

Dim

(L x W x H) 40 x 80 x 80 mm

Suitable for class A

Yes

Width

80 mm

Height

80 mm

Length

40 mm

Documents & Downloads

Datasheet

Datasheet 3479085 Kathrein ESM 32 Antenna socket BK, DAB+, TV, FM, Data Flush mount, Screw fastening Non-terminated

User & Safety Instructions

User & Safety Instructions 3479085 Kathrein ESM 32 Antenna socket BK, DAB+, TV, FM, Data Flush mount, Screw fastening Non-terminated

Description

The ESM 32 3-way modem pass-through socket by Kathrein digital systems is the specialized solution for use in interactive CATV/HFC networks. As a directional coupler socket for loop-through systems the ESM 32 enables the simultaneous distribution of modem, TV and radio signals in the broadband frequency range up to 1006 MHz.

You can rely on maximum signal purity: Thanks to a very high decoupling between the modem connection and the terminal equipment, the ESM 32 prevents interference of the TV/radio reception by the modem. In addition, the built-in noise blocking function blocks the irradiation of unwanted interference signals via the subscriber terminals.

The ESM 32 is an integrated solution without plug-in filter, possesses the Vodafone-/KDG-approval and fulfills the high standards EN 60728-11 and EN 50083-2

This text is machine translated.

What kind of Antenna Sockets are you looking for?

More interesting products

(*All information is plus legal VAT)