• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein UAS 685 Quad LNB No. of participants: 4 incl. multiswitch Grey

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kathrein UAS 685 Low noise signal converter 10.7 - 11.7 GHz gray

  • Universal-Quad -LNC 4 outputs switchable 14-18 V
  • This text is machine translated.

Technical specifications

Product type

Quad LNB

No. of outputs

4 x

Participants

4

Satellites

1

Connector

F socket

Features

incl. multiswitch

Factory colour

Grey

Depth

44 mm

Height

135 mm

Width

235 mm

Weight

800 g

UKCA

not relevant

Input frequency range

10,7 - 11,7 GHz

Quantity

1

RF ports quantity

4

Documents & Downloads

Datasheet

Datasheet 3479035 Kathrein UAS 685 Quad LNB No. of participants: 4 incl. multiswitch Grey

User & Safety Instructions

User & Safety Instructions 3479035 Kathrein UAS 685 Quad LNB No. of participants: 4 incl. multiswitch Grey

Description

Features

  • Universal quad feed system with integrated multi-switch for 4 subscribers
  • Suitable for Kathrein satellite antennas CAS 06/60, CAS 80, CAS 90 and CAS 120
  • For receiving satellites in the Ku-band, such as ASTRA, EUTELSAT or TürkSat
  • Power saving – typical 1.4 W power consumption
  • High frequency stability with the latest PLL chip technology
  • Excellent shielding against interference radiation e.g. through LTE mobile
  • Due to the compact design, multifeed reception is possible even with smaller mirror diameters
  • Complete protection of LNB and cable connections in ventilated housing, protection class: IP 54
  • The feed system complies with the ASTRA specification for universal quad LNB

System requirements

  • KATHREN CAS ANTENNA, CAS 06, CAS 60, CAS 80
  • CAS 90

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)