• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Easy Riser™ Laptop stand Height-adjustable

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Kensington easy riser™ aluminum laptop stands

  • Stable aluminum construction: Made from sturdy, light aluminum, i.e. a recyclable and sustainable material.
  • The ergonomic design enables users to raise the screen to eye-level for an optimum viewing angle.
  • Convenient for on the go: The laptop stand, weighing only 0.4 kg, can be folded up quickly flat and fits easily in your laptop bag.
  • Offers 6 levels of height/angle adjustment for an optimum viewing angle. Height adjustable from 86 - 118 mm; angle adjustable from 22° - 33°.
  • The open design promotes air circulation and thus the power of the laptop and the battery life.
  • Anti-skid silicone pads protect the laptop against scratches and hold the device at its place while you work. The safety stopper on the bar prevents the device from slipping.
  • Suitable for laptops of virtually any size, with screen sizes of up to 16" and a maximum weight of 5 kg.

Technical specifications

Product type

Laptop stand

Type

Laptop stand

Features

Height-adjustable

Suitable for

40,6 cm (16")

Weight

400 g

Width

239 mm

Height

14 mm

Factory colour

Silver

Dim

(L x W x H) 239 x 239 x 14 mm

Depth

300 mm

Length

239 mm

Keyboard layout

German, QWERTZ

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2867328 Kensington Easy Riser™ Laptop stand Height-adjustable

Description

Hybrid working has strengthened the need for comfort and productivity for users - not only in the office, but also at home or wherever they are working. Demand for environmental sustainability has also increased.

The Easy Riser™ aluminum laptop stand is easy to transport and is made from durable, light and durable aluminum. It has space for laptops of all sizes up to 16 inches and can be adjusted in 6 steps in height and angle for an optimum view. The open design enables optimal ventilation and thus improves the air circulation and the cooling of the laptop.

The Easy Riser weighs only 0.4 kg and folds flat so that it can be easily transported and is particularly convenient when traveling.

This text is machine translated.

Features

  • Product type: Notebook stand
  • Product color: Silver
  • Material: Aluminium
  • Height adjustment rate 86 - 118 mm
  • Tilt angle range 22 - 33°
  • Weight 400 g
  • Package width 248 mm
  • Packaging depth 25 mm
  • Packaging height 256 mm

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)