• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington SmartFit® Easy Riser™ Go Laptop stand Height-adjustable

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kensington SmartFit® Easy Riser™ Go notebook stand

  • SmartFit® SystemAdjustable heightFoldable double standRobust designImproved air circulationPortability

Technical specifications

Product type

Laptop stand

Type

Laptop stand

Features

Height-adjustable

Suitable for

35,6 cm (14")

Material

Silicone

Weight

0.45

Width

250 mm

Height

100 mm

Factory colour

Grey

Dim

(W x H x D) 250 x 100 x 300 mm

Depth

300 mm

Keyboard layout

French, AZERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753679 Kensington SmartFit® Easy Riser™ Go Laptop stand Height-adjustable

Description

Combine the ergonomic and technological benefits of the height-adjustable Kensington® SmartFit® Easy Riser ™ Go 14 laptop and tablet stand, which not only provides optimum screen height, but also improves air circulation for your laptop or tablet. The elegant 2-in-1 design is height and angle adjustable for a healthy posture and thanks to the pleasant working height a relief for the neck and shoulders. An additional advantage is the dissipation of the heat and thus the cooling of the laptop and tablet components to protect against overheating. The non-slip floor mat prevents the stand from slipping forward, the padded inserts ensure a secure fit of your device and the slim, folding design makes Ideal portable. Use with an external keyboard and mouse (sold separately). Supports 35.6 cm (14 inch) laptops and tablets.SmartFit® SystemSimplifies the ideal ergonomic height adjustment based on scientifically tested tests, for the correct setting and for supporting the individual comfort. The SmartFit® system is designed to work with a laptop with a suitable screen height and is not suitable for use with tablets.Adjustable heightEnables users to lift their laptop to an optimum viewing height of up to 215 mm.Foldable double standOffers additional visibility and height flexibility with low space requirement on the deskRobust designIn addition to structured, padded inserts in the lower area, uses a wide bar with front lip to keep the device safe. Moreover, it comes with non-slip silicone feet which ensure that your device remains firmly in place while working.Improved air circulationEdges the heat build-up, in order to extend the life of the battery and the internal components of your device.PortabilityThe space-saving base of the laptop and tablet stand is suitable not only for a number of workstations, but also the flat, narrow folding structure, integrated carrying handle for easy carrying and the especially robust edges for additional protection make the product the ideal companion while traveling.

This text is machine translated.

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)