• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keystone Electronics 1021 Battery tray 1x AAA Through-hole (L x W x H) 53 x 13 x 11 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Keystone Electronics 1021 Battery tray 1x AAA Through-hole (L x W x H) 53 x 13 x 11 mm

  • Chemical resistant plastic
  • Light and sturdy

Technical specifications

  • Temperature range -50 to +145 °C
Product type

Battery tray

Connector

Through-hole

Dim

(L x W x H) 53 x 13 x 11 mm

Suitable for battery size

AAA

Pin spacing

49.10 mm

No. of cells

1

Length

53 mm

Width

13 mm

Height

11 mm

Material (details)

Acid-resistant plastic

Factory colour

Black

Type

Pin for 1 Micro

Documents & Downloads

Datasheet

Datasheet 1555480 Keystone Electronics 1021 Battery tray 1x AAA Through-hole (L x W x H) 53 x 13 x 11 mm

User & Safety Instructions

User & Safety Instructions 1555480 Keystone Electronics 1021 Battery tray 1x AAA Through-hole (L x W x H) 53 x 13 x 11 mm

Description

Black plastic battery holder for size cells.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.37€ 13.84*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)