• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keystone Electronics 1028 Battery tray 1x AA Through-hole (L x W x H) 59 x 16 x 15 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

195 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BATTERY PIN-HOLDER for AA-Cell

  • Chemical resistant plastic
  • Light and sturdy

Technical specifications

  • Temperature range -50 to +145 °C
Product type

Battery tray

Connector

Through-hole

Dim

(L x W x H) 59 x 16 x 15 mm

Suitable for battery size

AA

Pin spacing

54.86 mm

No. of cells

1

Length

59 mm

Width

16 mm

Height

15 mm

Material (details)

Plastic

Factory colour

Black

Type

PC Pins

Suitable for

AA

Documents & Downloads

Datasheet

Datasheet 651283 Keystone Electronics 1028 Battery tray 1x AA Through-hole (L x W x H) 59 x 16 x 15 mm

Datasheet 651283 Keystone Electronics 1028 Battery tray 1x AA Through-hole (L x W x H) 59 x 16 x 15 mm

User & Safety Instructions

User & Safety Instructions 651283 Keystone Electronics 1028 Battery tray 1x AA Through-hole (L x W x H) 59 x 16 x 15 mm

Description

Black plastic battery holder for AA size cells.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.30€ 4.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)