• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keystone Electronics 82 Single contact 1x AAA, N, 23A Through-hole (W x H) 9 mm x 13.34 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

542 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.81 / piece)
€ 0.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single contact for AA and AAA cells

  • Spring steel
  • This text is machine translated.

Technical specifications

Product type

Single contact

Connector

Through-hole

Dim

(W x H) 9 mm x 13.34 mm

Suitable for battery size

AAA

N

23A

Pin spacing

5.79 mm

No. of cells

1

Width

9 mm

Height

13.34 mm

Material (details)

Spring steel

Factory colour

Silver

Type

PCB

Suitable for

AAA

Documents & Downloads

Datasheet

Datasheet 651048 Keystone Electronics 82 Single contact 1x AAA, N, 23A Through-hole (W x H) 9 mm x 13.34 mm

Datasheet 651048 Keystone Electronics 82 Single contact 1x AAA, N, 23A Through-hole (W x H) 9 mm x 13.34 mm

User & Safety Instructions

User & Safety Instructions 651048 Keystone Electronics 82 Single contact 1x AAA, N, 23A Through-hole (W x H) 9 mm x 13.34 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.18€ 14.65*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)